Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD00HC5WEFJ-E2Copy
Manufacturer Standard Lead Time32 weeks
Order Code2342898
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.260 (CNY7.0738) |
| 10+ | CNY4.030 (CNY4.5539) |
| 100+ | CNY3.310 (CNY3.7403) |
| 500+ | CNY3.170 (CNY3.5821) |
| 1000+ | CNY3.050 (CNY3.4465) |
| 2500+ | CNY2.920 (CNY3.2996) |
| 5000+ | CNY2.800 (CNY3.164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.26 (CNY7.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD00HC5WEFJ-E2Copy
Manufacturer Standard Lead Time32 weeks
Order Code2342898
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4.5V
Input Voltage Max8V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max7V
PolarityPositive Output
Max Output Current1.5A
Dropout Voltage Typ @ Current600mV
Dropout Voltage - Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageHTSOP
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
8V
Output Voltage - Nom
-
Output Voltage Max
7V
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
600mV
IC Case / Package
HTSOP
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage Min
1.5V
Polarity
Positive Output
Dropout Voltage Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
