Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD00HA3WEFJ-E2Copy
Manufacturer Standard Lead Time31 weeks
Order Code2342895
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.470 (CNY3.9211) |
| 100+ | CNY2.820 (CNY3.1866) |
| 500+ | CNY2.700 (CNY3.051) |
| 1000+ | CNY2.590 (CNY2.9267) |
| 2500+ | CNY2.480 (CNY2.8024) |
| 5000+ | CNY2.330 (CNY2.6329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.42 (CNY6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD00HA3WEFJ-E2Copy
Manufacturer Standard Lead Time31 weeks
Order Code2342895
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4.5V
Input Voltage Max8V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max7V
PolarityPositive Output
Max Output Current300mA
Dropout Voltage Typ @ Current600mV
Dropout Voltage - Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageHTSOP
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
8V
Output Voltage - Nom
-
Output Voltage Max
7V
Max Output Current
300mA
Dropout Voltage - Typ @ Current
600mV
IC Case / Package
HTSOP
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage Min
1.5V
Polarity
Positive Output
Dropout Voltage Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
