Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD00GC0WEFJ-E2Copy
Manufacturer Standard Lead Time32 weeks
Order Code2342894
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY4.090 (CNY4.6217) |
| 100+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY3.090 (CNY3.4917) |
| 2500+ | CNY2.960 (CNY3.3448) |
| 5000+ | CNY2.800 (CNY3.164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.34 (CNY7.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD00GC0WEFJ-E2Copy
Manufacturer Standard Lead Time32 weeks
Order Code2342894
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4.5V
Input Voltage Max14V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max13V
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageHTSOP
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
14V
Output Voltage - Nom
-
Output Voltage Max
13V
Max Output Current
1A
Dropout Voltage Typ @ Current
600mV
IC Case / Package
HTSOP
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage Min
1.5V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
