Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD00GA5WEFJ-E2Copy
Manufacturer Standard Lead Time31 weeks
Order Code2342892
Your Part Number
823 In Stock
Need more?
823 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY2.970 (CNY3.3561) |
| 500+ | CNY2.840 (CNY3.2092) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 2500+ | CNY2.620 (CNY2.9606) |
| 5000+ | CNY2.550 (CNY2.8815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.65 (CNY6.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD00GA5WEFJ-E2Copy
Manufacturer Standard Lead Time31 weeks
Order Code2342892
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4.5V
Input Voltage Max14V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max13V
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage Typ @ Current600mV
Dropout Voltage - Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageHTSOP
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
14V
Output Voltage - Nom
-
Output Voltage Max
13V
Output Current Max
500mA
Dropout Voltage Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage Min
1.5V
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage - Typ @ Current
600mV
IC Case / Package
HTSOP
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
