Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD00FDAWHFP-TRCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4009027RL
Cut Tape4009027
Product RangeAdj 2A LDO Voltage Regulators
Your Part Number
133 In Stock
Need more?
133 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.020 | CNY21.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.020 (CNY23.7526) |
| 10+ | CNY14.400 (CNY16.272) |
| 50+ | CNY13.680 (CNY15.4584) |
| 100+ | CNY12.950 (CNY14.6335) |
| 250+ | CNY12.280 (CNY13.8764) |
| 500+ | CNY11.820 (CNY13.3566) |
| 1000+ | CNY11.430 (CNY12.9159) |
| 2500+ | CNY10.900 (CNY12.317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD00FDAWHFP-TRCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4009027RL
Cut Tape4009027
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max32V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max30V
PolarityPositive Output
Output Current Max2A
Max Output Current2A
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageHRP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeAdj 2A LDO Voltage Regulators
Technical Specifications
Output Type
Adjustable
Input Voltage Max
32V
Output Voltage - Nom
-
Output Voltage Max
30V
Output Current Max
2A
Dropout Voltage Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
105°C
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Min
1.5V
Polarity
Positive Output
Max Output Current
2A
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
HRP
Operating Temperature Min
-40°C
Product Range
Adj 2A LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
