Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD00FA1WEFJ-E2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3243063RL
Cut Tape3243063
Product RangeAdj 100mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.030 | CNY6.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 10+ | CNY3.830 (CNY4.3279) |
| 100+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY3.050 (CNY3.4465) |
| 1000+ | CNY2.940 (CNY3.3222) |
| 2500+ | CNY2.730 (CNY3.0849) |
| 5000+ | CNY2.650 (CNY2.9945) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD00FA1WEFJ-E2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3243063RL
Cut Tape3243063
Product RangeAdj 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min6V
Input Voltage Max25V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min3V
Output Voltage Max12V
PolarityPositive Output
Output Current Max100mA
Max Output Current100mA
Dropout Voltage Typ @ Current2V
Dropout Voltage - Typ @ Current2V
IC MountingSurface Mount
IC Case / PackageHTSOP
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAdj 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
25V
Output Voltage - Nom
-
Output Voltage Max
12V
Output Current Max
100mA
Dropout Voltage Typ @ Current
2V
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage Min
3V
Polarity
Positive Output
Max Output Current
100mA
Dropout Voltage - Typ @ Current
2V
IC Case / Package
HTSOP
Operating Temperature Min
-25°C
Product Range
Adj 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
