Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD00FA1JEFJ-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code4657260
Product RangeAdj 100mA LDO Voltage Regulators
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1000+ | CNY2.470 (CNY2.7911) |
| 2500+ | CNY2.360 (CNY2.6668) |
| 5000+ | CNY2.230 (CNY2.5199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.19 (CNY5.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD00FA1JEFJ-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code4657260
Product RangeAdj 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min6V
Input Voltage Max25V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min3V
Output Voltage Max12V
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current2V
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAdj 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
25V
Output Voltage - Nom
-
Output Voltage Max
12V
Max Output Current
100mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage Min
3V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
2V
IC Case / Package
HTSOP-J
Operating Temperature Min
-25°C
Product Range
Adj 100mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
