
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.900 (CNY12.317) |
| 10+ | CNY7.180 (CNY8.1134) |
| 50+ | CNY7.110 (CNY8.0343) |
| 100+ | CNY7.030 (CNY7.9439) |
| 250+ | CNY6.950 (CNY7.8535) |
| 500+ | CNY6.880 (CNY7.7744) |
| 1000+ | CNY6.800 (CNY7.684) |
| 2500+ | CNY6.720 (CNY7.5936) |
Product Information
Product Overview
The BD00C0AWFP-CE2 is a single output 1A LDO regulator in 5 pin TO252 package. It has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal shutdown circuit that protects the IC from thermal damage due to overloading.
- Supply voltage (Vo ≥3.0V) is Vo+1V to 26.5V, (Vo ≤ 3.0V) is 4V to 26.5V
- Variable output voltage range from 1V to 15V
- Output current is 1A and dropout voltage is 0.3V
- High output voltage accuracy is ±1%
- Low saturation with PDMOS output
- Low ESR capacitor
- Automotive grade AEC-Q100 qualified
- Operating temperature range from -40°C to +125°C
Applications
Power Management, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
Adjustable
26.5V
-
15V
1A
300mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
4V
1Outputs
1V
Positive Output
1A
300mV
TO-252 (DPAK)
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
