Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBC857BHZGT116Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2706583RL
Cut Tape2706583
Your Part Number
685 In Stock
6,000 more incoming. You can reserve stock now
685 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.935 | CNY4.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.935 (CNY1.0566) |
| 50+ | CNY0.758 (CNY0.8565) |
| 100+ | CNY0.580 (CNY0.6554) |
| 500+ | CNY0.373 (CNY0.4215) |
| 1500+ | CNY0.366 (CNY0.4136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBC857BHZGT116Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2706583RL
Cut Tape2706583
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation350mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min210hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
210hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Power Dissipation
350mW
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
