Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBAJ2DD0WHFP-TRCopy
Manufacturer Standard Lead Time30 weeks
Order Code2342831
Product Range12V 2A LDO Voltage Regulators
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.910 (CNY28.1483) |
| 10+ | CNY21.180 (CNY23.9334) |
| 50+ | CNY20.760 (CNY23.4588) |
| 100+ | CNY20.340 (CNY22.9842) |
| 250+ | CNY19.910 (CNY22.4983) |
| 500+ | CNY19.490 (CNY22.0237) |
| 1000+ | CNY19.070 (CNY21.5491) |
| 2500+ | CNY18.640 (CNY21.0632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.91 (CNY28.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBAJ2DD0WHFP-TRCopy
Manufacturer Standard Lead Time30 weeks
Order Code2342831
Product Range12V 2A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max25V
No. of Outputs1Outputs
Output Voltage - Nom12V
Output Voltage Nom12V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max2A
Max Output Current2A
Dropout Voltage - Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
IC MountingSurface Mount
IC Case / PackageHRP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range12V 2A LDO Voltage Regulators
MSL-
SVHCLead (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
25V
Output Voltage - Nom
12V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
2A
Dropout Voltage Typ @ Current
450mV
IC Case / Package
HRP
Operating Temperature Min
-40°C
Product Range
12V 2A LDO Voltage Regulators
SVHC
Lead (17-Jan-2023)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Nom
12V
Output Voltage Max
-
Output Current Max
2A
Dropout Voltage - Typ @ Current
450mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
