
Product Information
Product Overview
The BAJ2CC0FP-E2 is a fixed output LDO Voltage Regulator continues the trend towards increasing miniaturization and greater power efficiency and is optimized for power supplies of all types. The broad line-up includes low saturation fixed output types in 1A ratings, models with different output voltages and units with a shutdown switch. In addition over-current, thermal shutdown and over-voltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload and surges on the power supply line respectively.
- Ultralow saturation with PNP output
- Integrated output current limiting circuit prevents damage due to excessive current conditions
- ±1% Highly accurate output voltage
- Built-in thermal shutdown circuit for protecting the IC from damage due to overloading
Applications
Power Management, Portable Devices, Medical, Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking, Security
Technical Specifications
Fixed
25V
12V
-
Positive Output
1A
300mV
TO-252 (DPAK)
-40°C
12V 1A LDO Voltage Regulators
Lead (17-Jan-2023)
4V
1Outputs
12V
-
1A
300mV
Surface Mount
3Pins
125°C
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
