Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBAJ0CC0TCopy
Manufacturer Standard Lead Time31 weeks
Order Code2342852
Product Range10V 1A LDO Voltage Regulators
Your Part Number
227 In Stock
Need more?
227 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.660 (CNY21.0858) |
| 10+ | CNY12.580 (CNY14.2154) |
| 50+ | CNY11.970 (CNY13.5261) |
| 100+ | CNY11.360 (CNY12.8368) |
| 250+ | CNY11.140 (CNY12.5882) |
| 500+ | CNY10.910 (CNY12.3283) |
| 1000+ | CNY10.680 (CNY12.0684) |
| 2500+ | CNY10.460 (CNY11.8198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.66 (CNY21.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBAJ0CC0TCopy
Manufacturer Standard Lead Time31 weeks
Order Code2342852
Product Range10V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4V
Input Voltage Max25V
No. of Outputs1Outputs
Output Voltage - Nom10V
Output Voltage Nom10V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Output Current Max1A
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingThrough Hole
IC Case / PackageTO-220FP
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range10V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
25V
Output Voltage - Nom
10V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
1A
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TO-220FP
Operating Temperature Min
-40°C
Product Range
10V 1A LDO Voltage Regulators
SVHC
No SVHC (17-Jan-2023)
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Nom
10V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage Typ @ Current
300mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
