Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.160 (CNY19.3908) |
| 10+ | CNY12.020 (CNY13.5826) |
| 50+ | CNY11.590 (CNY13.0967) |
| 100+ | CNY11.160 (CNY12.6108) |
| 250+ | CNY10.650 (CNY12.0345) |
| 500+ | CNY10.000 (CNY11.300) |
| 1000+ | CNY9.060 (CNY10.2378) |
| 2500+ | CNY8.880 (CNY10.0344) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.16 (CNY19.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBA9741F-E2Copy
Order Code2929467
Technical Datasheet
Output TypeFixed
No. of Outputs2 Output
No. of Outputs2Outputs
TopologyBoost, Buck, Inverting
Input Voltage Min3.6V
Input Voltage Max35V
Output Current - Output 1100mA
Max Output Current100mA
IC Case / PackageSOP
No. of Pins16Pins
Output Voltage - Output 135V
IC MountingSurface Mount
Output Voltage - Nom2.5V
Output Voltage Min-
Output Voltage Max35V
Switching Frequency Typ800kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CaseSOP
Switching Frequency400kHz
Technical Specifications
Output Type
Fixed
No. of Outputs
2Outputs
Input Voltage Min
3.6V
Output Current - Output 1
100mA
IC Case / Package
SOP
Output Voltage - Output 1
35V
Output Voltage - Nom
2.5V
Output Voltage Max
35V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Switching Frequency
400kHz
No. of Outputs
2 Output
Topology
Boost, Buck, Inverting
Input Voltage Max
35V
Max Output Current
100mA
No. of Pins
16Pins
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
800kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOP
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
