Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBA78M18FP-E2Copy
Manufacturer Standard Lead Time29 weeks
Order Code2929433
Product Range18V 500mA Linear Voltage Regulators
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 10+ | CNY4.180 (CNY4.7234) |
| 100+ | CNY3.420 (CNY3.8646) |
| 500+ | CNY3.270 (CNY3.6951) |
| 1000+ | CNY3.160 (CNY3.5708) |
| 2500+ | CNY3.100 (CNY3.503) |
| 5000+ | CNY3.040 (CNY3.4352) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.48 (CNY7.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBA78M18FP-E2Copy
Manufacturer Standard Lead Time29 weeks
Order Code2929433
Product Range18V 500mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom18V
Output Voltage - Nom18V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min21V
Input Voltage Max33V
Product Range18V 500mA Linear Voltage Regulators
Max Output Current500mA
Output Current Max500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Alternatives for BA78M18FP-E2
2 Products Found
Technical Specifications
Output Type
Fixed
Output Voltage Nom
18V
Output Voltage Min
-
Input Voltage Min
21V
Product Range
18V 500mA Linear Voltage Regulators
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Nom
18V
Output Voltage Max
-
Input Voltage Max
33V
Max Output Current
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
