
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.340 (CNY24.1142) |
| 10+ | CNY14.630 (CNY16.5319) |
| 50+ | CNY13.870 (CNY15.6731) |
| 100+ | CNY13.110 (CNY14.8143) |
| 250+ | CNY12.420 (CNY14.0346) |
| 500+ | CNY11.960 (CNY13.5148) |
| 1000+ | CNY11.510 (CNY13.0063) |
| 2500+ | CNY11.280 (CNY12.7464) |
Product Information
Product Overview
The BA50DD0WHFP-TR is a fixed output LDO Voltage Regulator continues the trend towards increasing miniaturization and greater power efficiency and is optimized for power supplies of all types. The broad line-up includes low saturation fixed output types in 2A ratings and units with a shutdown switch. In addition, over-current, thermal shutdown and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload and surges on the power supply line respectively.
- Ultralow saturation with PNP output
- ±1% Output voltage accuracy
Applications
Power Management, Portable Devices, Medical, Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking, Security
Technical Specifications
Fixed
25V
5V
-
Positive Output
2A
450mV
HRP
-40°C
5V 2A LDO Voltage Regulators
Lead (17-Jan-2023)
3V
1Outputs
5V
-
2A
450mV
Surface Mount
5Pins
125°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
