
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.990 (CNY25.9787) |
| 10+ | CNY17.220 (CNY19.4586) |
| 50+ | CNY14.910 (CNY16.8483) |
| 100+ | CNY14.190 (CNY16.0347) |
| 250+ | CNY13.430 (CNY15.1759) |
| 500+ | CNY12.970 (CNY14.6561) |
| 1000+ | CNY12.600 (CNY14.238) |
| 2500+ | CNY12.190 (CNY13.7747) |
Product Information
Product Overview
The BA50DD0T is a fixed single-output LDO Voltage Regulator continues the trend towards increasing miniaturization and greater power efficiency and is optimized for power supplies of all types. The broad line-up includes low saturation fixed output type in 2A rating. In addition, over-current, thermal shutdown and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload and surges on the power supply line respectively.
- Ultralow saturation with PNP output
- ±1% Output voltage accuracy
Applications
Power Management, Portable Devices, Medical, Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking, Security
Technical Specifications
Fixed
25V
5V
-
Positive Output
2A
450mV
TO-220FP
-40°C
5V 2A LDO Voltage Regulators
No SVHC (17-Jan-2023)
3V
1Outputs
5V
-
2A
450mV
Through Hole
3Pins
125°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
