Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBA2904YF-LBH2Copy
Order Code
Re-Reel2929448RL
Cut Tape2929448
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.280 | CNY12.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.280 (CNY13.8764) |
| 10+ | CNY12.120 (CNY13.6956) |
| 50+ | CNY11.470 (CNY12.9611) |
| 100+ | CNY10.820 (CNY12.2266) |
| 250+ | CNY10.610 (CNY11.9893) |
| 500+ | CNY10.390 (CNY11.7407) |
| 1000+ | CNY10.180 (CNY11.5034) |
| 2500+ | CNY9.960 (CNY11.2548) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBA2904YF-LBH2Copy
Order Code
Re-Reel2929448RL
Cut Tape2929448
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product500kHz
Slew Rate Typ0.2V/µs
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
IC Case / PackageSOP
No. of Pins8Pins
Amplifier TypeGround Sense
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOP
Automotive Qualification Standard-
Bandwidth500kHz
No. of Amplifiers2 Amplifier
Slew Rate0.2V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.2V/µs
IC Case / Package
SOP
Amplifier Type
Ground Sense
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
500kHz
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOP
Bandwidth
500kHz
Slew Rate
0.2V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
