Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBA17810TCopy
Order Code2343135
Product Range7810 Voltage Regulators
Your Part Number
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBA17810TCopy
Order Code2343135
Product Range7810 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom10V
Output Voltage Nom10V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min12.5V
Input Voltage Max25V
Product Range7810 Voltage Regulators
Max Output Current1A
Output Current Max1A
IC Case / PackageTO-220FP
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The BA17810T is a 3-pin fixed positive output Voltage Regulator with 10V output voltage. It is used to provide a stabilized output voltage from a fluctuating DC input voltage. The maximum current capacity is 1A for each of the above voltages.
- Built-in overcurrent protection circuit and thermal shutdown circuit
- Excellent ripple regulation
- Compatible with other manufacturers regulator
- Richly diverse line-up
Applications
Power Management, Industrial
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
10V
Output Voltage Min
-
Input Voltage Min
12.5V
Product Range
7810 Voltage Regulators
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage Nom
10V
Output Voltage Max
-
Input Voltage Max
25V
Max Output Current
1A
IC Case / Package
TO-220FP
IC Mounting
Through Hole
Operating Temperature Max
85°C
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003917
