Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBA09CC0FP-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code2342859
Product Range9V 1A LDO Voltage Regulators
Your Part Number
784 In Stock
Need more?
784 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.050 (CNY13.6165) |
| 10+ | CNY8.010 (CNY9.0513) |
| 50+ | CNY7.530 (CNY8.5089) |
| 100+ | CNY7.050 (CNY7.9665) |
| 250+ | CNY6.620 (CNY7.4806) |
| 500+ | CNY6.470 (CNY7.3111) |
| 1000+ | CNY6.350 (CNY7.1755) |
| 2500+ | CNY6.220 (CNY7.0286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.05 (CNY13.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBA09CC0FP-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code2342859
Product Range9V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4V
Input Voltage Max25V
No. of Outputs1Outputs
Output Voltage - Nom9V
Output Voltage Nom9V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range9V 1A LDO Voltage Regulators
MSL-
SVHCLead (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
25V
Output Voltage - Nom
9V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
300mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
9V 1A LDO Voltage Regulators
SVHC
Lead (17-Jan-2023)
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Nom
9V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
