Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBA08CC0WFP-E2Copy
Manufacturer Standard Lead Time33 weeks
Order Code2342866
Product Range8V 1A LDO Voltage Regulators
Your Part Number
1,645 In Stock
Need more?
1,645 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.880 (CNY14.5544) |
| 10+ | CNY8.620 (CNY9.7406) |
| 50+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY7.700 (CNY8.701) |
| 250+ | CNY7.230 (CNY8.1699) |
| 500+ | CNY6.950 (CNY7.8535) |
| 1000+ | CNY6.820 (CNY7.7066) |
| 2500+ | CNY6.680 (CNY7.5484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.88 (CNY14.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBA08CC0WFP-E2Copy
Manufacturer Standard Lead Time33 weeks
Order Code2342866
Product Range8V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4V
Input Voltage Max25V
No. of Outputs1Outputs
Output Voltage - Nom8V
Output Voltage Nom8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Output Current Max1A
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range8V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1A fixed output LDO regulator with shutdown switch in 5 pin TO252 package. This IC has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits, a thermal shut-down circuit that protects the IC from damage due to overloading and an over-voltage protection circuit that protects the IC from surges generated in the power supply line of the IC.
- Low saturation with PNP output
- Output voltage is 8V
Technical Specifications
Output Type
Fixed
Input Voltage Max
25V
Output Voltage - Nom
8V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
1A
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
8V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Nom
8V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
