
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.430 (CNY20.8259) |
| 10+ | CNY11.820 (CNY13.3566) |
| 50+ | CNY11.590 (CNY13.0967) |
| 100+ | CNY11.350 (CNY12.8255) |
| 250+ | CNY11.120 (CNY12.5656) |
| 500+ | CNY10.880 (CNY12.2944) |
| 1000+ | CNY10.640 (CNY12.0232) |
| 2500+ | CNY10.410 (CNY11.7633) |
Product Information
Product Overview
The BA05CC0T is a fixed output LDO Regulator continues the trend towards increasing miniaturization and greater power efficiency and is optimized for power supplies of all types. The broad line-up includes low saturation fixed output types in 1A ratings, models with different output voltages and units without a shutdown switch. In addition over-current, thermal shutdown and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload and surges on the power supply line respectively.
- Low saturation with PNP output
- Built-in thermal shutdown circuit for protecting the IC from damage due to overloading
- ±1% Highly accurate output voltage
- -40 to 125°C Operating temperature range
Applications
Power Management
Technical Specifications
Fixed
25V
5V
-
Positive Output
1A
300mV
TO-220FP
-40°C
5V 1A LDO Voltage Regulators
No SVHC (17-Jan-2023)
4V
1Outputs
5V
-
1A
300mV
Through Hole
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
