
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 10+ | CNY8.820 (CNY9.9666) |
| 50+ | CNY8.640 (CNY9.7632) |
| 100+ | CNY8.460 (CNY9.5598) |
| 250+ | CNY8.280 (CNY9.3564) |
| 500+ | CNY8.100 (CNY9.153) |
| 1000+ | CNY7.920 (CNY8.9496) |
| 2500+ | CNY7.740 (CNY8.7462) |
Product Information
Product Overview
The BA05CC0FP-E2 is a fixed output LDO Voltage Regulator has a wide output voltage range and line-up without shutdown switches. This IC has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits, a thermal shut-down circuit that protects the IC from damage due to overloading and an over-voltage protection circuit that protects the IC from surges generated in the power supply line of the IC. This is built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits.
- Low saturation with PNP output
- Built-in thermal shutdown circuit for protecting the IC from damage due to overloading
- ±1% Highly accurate output voltage
- -40 to 125°C Operating temperature range
Applications
Power Management
Technical Specifications
Fixed
25V
5V
-
Positive Output
1A
300mV
TO-252 (DPAK)
-40°C
5V 1A LDO Voltage Regulators
Lead (17-Jan-2023)
4V
1Outputs
5V
-
1A
300mV
Surface Mount
3Pins
125°C
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
