Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBA00JC5WTCopy
Manufacturer Standard Lead Time30 weeks
Order Code2342825
Your Part Number
485 In Stock
Need more?
485 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.660 (CNY18.8258) |
| 10+ | CNY10.650 (CNY12.0345) |
| 50+ | CNY10.410 (CNY11.7633) |
| 100+ | CNY10.150 (CNY11.4695) |
| 250+ | CNY9.710 (CNY10.9723) |
| 500+ | CNY9.520 (CNY10.7576) |
| 1000+ | CNY9.330 (CNY10.5429) |
| 2500+ | CNY9.130 (CNY10.3169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.66 (CNY18.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBA00JC5WTCopy
Manufacturer Standard Lead Time30 weeks
Order Code2342825
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max12V
PolarityPositive Output
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingThrough Hole
IC Case / PackageTO-220FP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BA00JC5WT is a low-saturation variable output LDO Regulator with an output current of 1.5A and a voltage accuracy of ±1%. A broad output voltage range is offered, from 1.5 to 12V and built-in overcurrent protection and thermal shutdown (TSD) circuits prevent damage due to short-circuiting and overloading.
- Low saturation-voltage type with PNP output
- Built-in overcurrent protection circuit
- Built-in thermal shutdown circuit
- Integrated shutdown switch
Applications
Industrial, Consumer Electronics
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16V
Output Voltage - Nom
-
Output Voltage Max
12V
Output Current Max
1.5A
Dropout Voltage Typ @ Current
300mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
105°C
MSL
-
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Min
1.5V
Polarity
Positive Output
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TO-220FP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
