Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoAW2K21ARCopy
Manufacturer Standard Lead Time45 weeks
Order Code4706917
Your Part Number
342 In Stock
Need more?
342 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.920 (CNY24.7696) |
| 10+ | CNY14.200 (CNY16.046) |
| 100+ | CNY9.960 (CNY11.2548) |
| 500+ | CNY8.080 (CNY9.1304) |
| 1000+ | CNY7.240 (CNY8.1812) |
| 5000+ | CNY7.100 (CNY8.023) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.92 (CNY24.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoAW2K21ARCopy
Manufacturer Standard Lead Time45 weeks
Order Code4706917
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel-
Transistor Case StyleWLCSP
No. of Pins22Pins
Power Dissipation N Channel1.6W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
22Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
-
Transistor Case Style
WLCSP
Power Dissipation N Channel
1.6W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
