Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoADZT15R5.6BCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4173255RL
Cut Tape4173255
Your Part Number
9,015 In Stock
Need more?
9,015 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.760 | CNY8.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.760 (CNY1.9888) |
| 10+ | CNY1.170 (CNY1.3221) |
| 100+ | CNY0.494 (CNY0.5582) |
| 500+ | CNY0.457 (CNY0.5164) |
| 1000+ | CNY0.320 (CNY0.3616) |
| 5000+ | CNY0.313 (CNY0.3537) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoADZT15R5.6BCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4173255RL
Cut Tape4173255
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation100mW
Diode Case StyleSOD-962
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOD-962
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
100mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
