Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SD2142KT146Copy
Manufacturer Standard Lead Time26 weeks
Order Code1834038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.340 (CNY3.7742) |
| 100+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.250 (CNY1.4125) |
| 5000+ | CNY0.983 (CNY1.1108) |
Price for:Each
Minimum: 5
Multiple: 5
CNY27.10 (CNY30.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SD2142KT146Copy
Manufacturer Standard Lead Time26 weeks
Order Code1834038
Technical Datasheet
Transistor PolarityNPN
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for 2SD2142KT146
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
