Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SCR375P5T100QCopy
Order Code
Re-Reel2948706RL
Cut Tape2948706
Your Part Number
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.470 | CNY8.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 10+ | CNY5.290 (CNY5.9777) |
| 100+ | CNY3.470 (CNY3.9211) |
| 500+ | CNY2.680 (CNY3.0284) |
| 1000+ | CNY2.110 (CNY2.3843) |
| 5000+ | CNY1.910 (CNY2.1583) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SCR375P5T100QCopy
Order Code
Re-Reel2948706RL
Cut Tape2948706
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max120V
Continuous Collector Current1.5A
Power Dissipation500mW
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1.5A
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
120V
Power Dissipation
500mW
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
