Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SC5876U3T106QCopy
Order Code
Cut Tape2948703
Cut Tape2948703RL
Your Part Number
540 In Stock
Need more?
540 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.450 (CNY5.0285) |
| 10+ | CNY2.890 (CNY3.2657) |
| 100+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.400 (CNY1.582) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY0.859 (CNY0.9707) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.25 (CNY25.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SC5876U3T106QCopy
Order Code
Cut Tape2948703
Cut Tape2948703RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current500mA
Power Dissipation200mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
