Print Page
Image is for illustrative purposes only. Please refer to product description.

1,052 In Stock
Need more?
1,052 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.810 (CNY5.4353) |
| 10+ | CNY2.990 (CNY3.3787) |
| 100+ | CNY1.910 (CNY2.1583) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 5000+ | CNY1.150 (CNY1.2995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY24.05 (CNY27.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SC5662T2LPCopy
Order Code1680136
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max11V
Continuous Collector Current10mA
Power Dissipation150mW
Transistor Case StyleVMT
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency3.2GHz
DC Current Gain hFE Min56hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
10mA
Transistor Case Style
VMT
No. of Pins
3Pins
DC Current Gain hFE Min
56hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
11V
Power Dissipation
150mW
Transistor Mounting
Surface Mount
Transition Frequency
3.2GHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
