Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SC4617TLQCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1834002RL
Cut Tape1834002
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.840 | CNY9.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.840 (CNY2.0792) |
| 10+ | CNY1.180 (CNY1.3334) |
| 100+ | CNY0.758 (CNY0.8565) |
| 500+ | CNY0.565 (CNY0.6384) |
| 1000+ | CNY0.420 (CNY0.4746) |
| 5000+ | CNY0.328 (CNY0.3706) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SC4617TLQCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1834002RL
Cut Tape1834002
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current150mA
Power Dissipation150mW
Transistor Case StyleSOT-416
Transistor MountingSurface Mount
No. of Pins3Pins
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
150mA
Transistor Case Style
SOT-416
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max
50V
Power Dissipation
150mW
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
120hFE
Product Range
-
Technical Docs (2)
Alternatives for 2SC4617TLQ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
