Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SC2412KT146QCopy
Manufacturer Standard Lead Time26 weeks
Order Code1834000
Your Part Number
2,995 In Stock
Need more?
2,995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.840 (CNY2.0792) |
| 10+ | CNY1.180 (CNY1.3334) |
| 100+ | CNY0.758 (CNY0.8565) |
| 500+ | CNY0.565 (CNY0.6384) |
| 1000+ | CNY0.420 (CNY0.4746) |
| 5000+ | CNY0.328 (CNY0.3706) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.20 (CNY10.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SC2412KT146QCopy
Manufacturer Standard Lead Time26 weeks
Order Code1834000
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current150mA
Power Dissipation200mW
Transistor Case StyleSOT-346
Transistor MountingSurface Mount
No. of Pins3Pins
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The 2SC2412KT146Q is a 0.15A NPN general purpose epitaxial planar Silicon Transistor offers low output capacitance.
- 2SA1037AK Complement
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
150mA
Transistor Case Style
SOT-346
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max
50V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
120hFE
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
