Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SB1694T106Copy
Manufacturer Standard Lead Time26 weeks
Order Code1834033
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.170 (CNY8.1021) |
| 10+ | CNY5.000 (CNY5.650) |
| 100+ | CNY3.170 (CNY3.5821) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.290 (CNY1.4577) |
| 5000+ | CNY0.969 (CNY1.095) |
Price for:Each
Minimum: 5
Multiple: 5
CNY35.85 (CNY40.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SB1694T106Copy
Manufacturer Standard Lead Time26 weeks
Order Code1834033
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Continuous Collector Current1A
Power Dissipation200mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency320MHz
DC Current Gain hFE Min270hFE
Operating Temperature Max-
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
270hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
30V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
320MHz
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
