Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SB1198KT146QCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2948700RL
Cut Tape2948700
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.280 | CNY21.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.280 (CNY4.8364) |
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY0.938 (CNY1.0599) |
| 5000+ | CNY0.733 (CNY0.8283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SB1198KT146QCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2948700RL
Cut Tape2948700
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current500mA
Power Dissipation200mW
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
500mA
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2SB1198KT146Q
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
