Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SB1197KFRAT146QCopy
Order Code
Re-Reel2948699RL
Cut Tape2948699
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.910 | CNY24.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.910 (CNY5.5483) |
| 10+ | CNY3.150 (CNY3.5595) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.130 (CNY1.2769) |
| 5000+ | CNY0.893 (CNY1.0091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SB1197KFRAT146QCopy
Order Code
Re-Reel2948699RL
Cut Tape2948699
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max32V
Continuous Collector Current800mA
Power Dissipation200mW
Transistor Case StyleSOT-346
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
800mA
Transistor Case Style
SOT-346
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
32V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
