Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SB1188T100QCopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel1834015RL
Cut Tape1834015
Your Part Number
527 In Stock
Need more?
527 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.820 | CNY6.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.820 (CNY7.7066) |
| 10+ | CNY4.140 (CNY4.6782) |
| 100+ | CNY3.230 (CNY3.6499) |
| 500+ | CNY2.420 (CNY2.7346) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SB1188T100QCopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel1834015RL
Cut Tape1834015
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max32V
Continuous Collector Current2A
Power Dissipation500mW
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min82hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The 2SB1188T100Q is a -2A PNP medium-power epitaxial planar Silicon Transistor offers low collector to emitter saturation voltage.
- 2SD1766 Complement
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
2A
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
82hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
32V
Power Dissipation
500mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001196
