Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SAR553PHZGT100Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3580381RL
Cut Tape3580381
Your Part Number
153 In Stock
4,000 more incoming. You can reserve stock now
153 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.770 | CNY7.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.770 (CNY8.7801) |
| 10+ | CNY4.750 (CNY5.3675) |
| 100+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY2.320 (CNY2.6216) |
| 5000+ | CNY2.270 (CNY2.5651) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR553PHZGT100Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3580381RL
Cut Tape3580381
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max50V
Continuous Collector Current2A
Power Dissipation2W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency320MHz
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCLead (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
2A
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
180hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
50V
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
320MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
