Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SA2029T2LQCopy
Manufacturer Standard Lead Time26 weeks
Order Code1834012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 10+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.793 (CNY0.8961) |
| 1000+ | CNY0.634 (CNY0.7164) |
| 5000+ | CNY0.435 (CNY0.4916) |
Price for:Each
Minimum: 5
Multiple: 5
CNY14.15 (CNY15.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SA2029T2LQCopy
Manufacturer Standard Lead Time26 weeks
Order Code1834012
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max50V
Continuous Collector Current150mA
Power Dissipation150mW
Transistor Case StyleVMT
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
150mA
Transistor Case Style
VMT
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Power Dissipation
150mW
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
