Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SA2018E3HZGTLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Cut Tape4069543
Cut Tape4069543RL
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.490 (CNY3.9437) |
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.040 (CNY1.1752) |
| 1000+ | CNY0.819 (CNY0.9255) |
| 5000+ | CNY0.632 (CNY0.7142) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.45 (CNY19.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SA2018E3HZGTLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Cut Tape4069543
Cut Tape4069543RL
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max12V
Continuous Collector Current500mA
Power Dissipation150mW
Transistor Case StyleSOT-416
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency260MHz
DC Current Gain hFE Min270hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
500mA
Transistor Case Style
SOT-416
No. of Pins
3Pins
DC Current Gain hFE Min
270hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Power Dissipation
150mW
Transistor Mounting
Surface Mount
Transition Frequency
260MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
