Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO58-BNDLCopy
Manufacturer Standard Lead Time18 weeks
Order Code4919404
Product RangeMXO 5 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY551,406.490 (CNY623,089.3337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY551,406.49 (CNY623,089.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO58-BNDLCopy
Manufacturer Standard Lead Time18 weeks
Order Code4919404
Product RangeMXO 5 Series
Technical Datasheet
Kit ContentsMXO 58 Oscilloscope, 700MHz Passive Probe/Channel, Power Cord, Quick Start Quide, Accessories Bag
Product RangeMXO 5 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MXO58-BNDL is a MXO 5 series 8-channel mixed signal oscilloscope bundle developed for advanced debugging, validation and automated testing. It combines multiple synchronous measurement channels with powerful software applications for analysing high-speed digital and analogue systems.
- Eight analogue channels support complex system analysis
- High-speed real-time waveform acquisition
- 12bit resolution provides enhanced measurement precision
- Deep memory enables long-duration signal recording
- High waveform update rate captures rare signal events
- Integrated waveform generation capability
- Supports comprehensive protocol analysis applications
- Frequency response and power analysis included
- Responsive touchscreen simplifies instrument control
- USB, LAN and HDMI connectivity for flexible integration
Notes
Save up to 56% (already applied) on R&S ESSENTIALS Instrument Packages in Europe, until 30 September 2026.
Technical Specifications
Kit Contents
MXO 58 Oscilloscope, 700MHz Passive Probe/Channel, Power Cord, Quick Start Quide, Accessories Bag
SVHC
No SVHC (04-Feb-2026)
Product Range
MXO 5 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9
