Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO54-BNDLCopy
Manufacturer Standard Lead Time18 weeks
Order Code4919402
Product RangeMXO 5 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY384,164.660 (CNY434,106.0658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY384,164.66 (CNY434,106.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO54-BNDLCopy
Manufacturer Standard Lead Time18 weeks
Order Code4919402
Product RangeMXO 5 Series
Technical Datasheet
Kit ContentsMXO 54 Oscilloscope, 700MHz Passive Probe/Channel, Power Cord, Quick Start Quide, Accessories Bag
Product RangeMXO 5 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MXO54-BNDL is a MXO 5 series mixed signal oscilloscope bundle engineered for high-performance laboratory and development environments. It combines high bandwidth, advanced acquisition technology and integrated analysis tools to simplify complex electronic design verification and debugging tasks.
- Four analogue input channels for versatile measurements
- High-speed sampling enables precise waveform reproduction
- High-resolution architecture improves measurement accuracy
- Deep memory captures long signal sequences
- Fast acquisition rate detects intermittent signal anomalies
- Integrated application bundle for advanced signal analysis
- Serial protocol triggering and decoding capabilities
- Frequency response and power measurement functions
- Large high-resolution touchscreen display
- Multiple communication interfaces for remote operation
Notes
Save up to 56% (already applied) on R&S ESSENTIALS Instrument Packages in Europe, until 30 September 2026.
Technical Specifications
Kit Contents
MXO 54 Oscilloscope, 700MHz Passive Probe/Channel, Power Cord, Quick Start Quide, Accessories Bag
SVHC
No SVHC (04-Feb-2026)
Product Range
MXO 5 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9
