Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRICHTEK
Manufacturer Part NoRT8258GJ6Copy
Manufacturer Standard Lead Time166 weeks
Order Code2341374
Your Part Number
49 In Stock
Need more?
49 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.530 (CNY6.2489) |
| 10+ | CNY3.790 (CNY4.2827) |
| 100+ | CNY3.600 (CNY4.068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.53 (CNY6.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT8258GJ6Copy
Manufacturer Standard Lead Time166 weeks
Order Code2341374
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max24V
Output Current1.2A
Max Output Current1.2A
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max15V
Switching Frequency Typ700kHz
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency800kHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
24V
Max Output Current
1.2A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
15V
Efficiency
92%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
1.2A
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
700kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
800kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
