Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
1 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.580 (CNY51.5054) |
| 5+ | CNY39.900 (CNY45.087) |
| 10+ | CNY33.070 (CNY37.3691) |
| 20+ | CNY29.660 (CNY33.5158) |
| 50+ | CNY27.380 (CNY30.9394) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CNY45.58 (CNY51.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASPR-8-062
Order Code1960815
Technical Datasheet
Bumper / Feet MountingAdhesive
Height1.6mm
Base Diameter12.7mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialPE (Polyethylene)
Product Range-
SVHCTo Be Advised
Product Overview
The ASPR-8-062 is a 1.6mm black round Anti-slip Pad, made of rubber, polyethylene foam, closed cells, with paper/silicone coated liner. This anti-slip pad is suitable for press fit mounting.
- Base Diameter: 12.7mm
- Base Height: 1.6mm
- Pressure-sensitive adhesive
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
12.7mm
Bumper / Feet Style
Round
Bumper / Feet Material
PE (Polyethylene)
SVHC
To Be Advised
Height
1.6mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
