Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-UFLSMAMR20Copy
Manufacturer Standard Lead Time25 weeks
Order Code4849958
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.410 (CNY128.1533) |
| 5+ | CNY111.500 (CNY125.995) |
| 10+ | CNY110.870 (CNY125.2831) |
| 50+ | CNY110.380 (CNY124.7294) |
| 100+ | CNY109.870 (CNY124.1531) |
| 250+ | CNY107.500 (CNY121.475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.41 (CNY128.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-UFLSMAMR20Copy
Manufacturer Standard Lead Time25 weeks
Order Code4849958
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG178
Connector Type A90° U.FL Plug
Connector Type BSMA Bulkhead 90° Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead 90° Plug
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
1m
Connector Type A
90° U.FL Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
