Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-TBAR2-SMACopy
Manufacturer Standard Lead Time16 weeks
Order Code2841194
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.180 (CNY73.6534) |
| 5+ | CNY55.250 (CNY62.4325) |
| 10+ | CNY45.310 (CNY51.2003) |
| 50+ | CNY43.600 (CNY49.268) |
| 100+ | CNY41.890 (CNY47.3357) |
| 250+ | CNY40.280 (CNY45.5164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.18 (CNY73.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-TBAR2-SMACopy
Manufacturer Standard Lead Time16 weeks
Order Code2841194
Technical Datasheet
Antenna TypeT-Bar
Frequency Min2170MHz
Frequency Max824MHz
Antenna MountingAdhesive
Gain2.5dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A compact PCB Antenna for GSM Cellular applications where high performance is required from a small size.
- T bar GSM quad band PCB antenna for GSM cellular applications
- IP67 rated
- Adhesive mounting
- 3m cable with SMA male connector
- Frequency range: 824 - 960MHz & 1710-2170MHz
- 3m RG174 Connecting Lead
- Adhesive mounting method
Applications
Wireless
Technical Specifications
Antenna Type
T-Bar
Frequency Max
824MHz
Gain
2.5dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2170MHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
