Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-MSTUB-SMAMCopy
Manufacturer Standard Lead Time14 weeks
Order Code2841192
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.820 (CNY63.0766) |
| 5+ | CNY50.490 (CNY57.0537) |
| 10+ | CNY45.160 (CNY51.0308) |
| 50+ | CNY44.360 (CNY50.1268) |
| 100+ | CNY43.560 (CNY49.2228) |
| 250+ | CNY42.730 (CNY48.2849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.82 (CNY63.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-MSTUB-SMAMCopy
Manufacturer Standard Lead Time14 weeks
Order Code2841192
Technical Datasheet
Antenna TypeStubby
Frequency Min-
Frequency Max2.17GHz
Antenna MountingSMA Connector
Gain-
VSWR3
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Miniature stubby antenna with straight SMA male connector
- Suitable for 824-960/1710-1990/2170MHz frequencies
- 1/4 wave monopole antenna
- ABS/rubber housing
Applications
Wireless
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.17GHz
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
