Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GSMQB-MMCXCopy
Manufacturer Standard Lead Time17 weeks
Order Code1330089
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.430 (CNY79.5859) |
| 5+ | CNY61.070 (CNY69.0091) |
| 10+ | CNY51.700 (CNY58.421) |
| 50+ | CNY50.670 (CNY57.2571) |
| 100+ | CNY49.640 (CNY56.0932) |
| 250+ | CNY48.600 (CNY54.918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.43 (CNY79.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GSMQB-MMCXCopy
Manufacturer Standard Lead Time17 weeks
Order Code1330089
Technical Datasheet
Antenna TypeGSM
Frequency Min850MHz
Frequency Max1.9GHz
Antenna MountingCable
Gain1dB
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High performance GSM mini quad band PCB antenna with 90° MMCX connector
- 10cm RG178 connecting lead
- Ground plane independent
- Operates from 2.7V to 5.5V
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
1.9GHz
Gain
1dB
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
850MHz
Antenna Mounting
Cable
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
