Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4ROD5-SMACopy
Manufacturer Standard Lead Time24 weeks
Order Code2305898
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY591.850 (CNY668.7905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY591.85 (CNY668.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4ROD5-SMACopy
Manufacturer Standard Lead Time24 weeks
Order Code2305898
Technical Datasheet
Antenna Type-
Frequency Min430MHz
Frequency Max435MHz
Antenna MountingPole (Mast) or Wall
Gain5dB
VSWR1.8
Input Power-
Input Impedance-
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 433MHz rugged fibre glass rod antenna
- Wall mounting
- 2m RG58 lead with SMA male connector
- N connector on antenna base
Applications
Wireless
Technical Specifications
Antenna Type
-
Frequency Max
435MHz
Gain
5dB
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
430MHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.8
Input Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
