Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4COIL20Copy
Manufacturer Standard Lead Time18 weeks
Order Code3932640
Product RangeANT-xCOILxx Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.760 (CNY35.8888) |
| 10+ | CNY24.000 (CNY27.120) |
| 25+ | CNY22.010 (CNY24.8713) |
| 50+ | CNY20.950 (CNY23.6735) |
| 100+ | CNY19.890 (CNY22.4757) |
| 500+ | CNY19.810 (CNY22.3853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.76 (CNY35.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4COIL20Copy
Manufacturer Standard Lead Time18 weeks
Order Code3932640
Product RangeANT-xCOILxx Series
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max433.92MHz
Antenna MountingPCB
Gain2.5dBi
VSWR3
Input Power1W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeANT-xCOILxx Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
433.92MHz
Gain
2.5dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
No SVHC (07-Nov-2024)
Frequency Min
-
Antenna Mounting
PCB
VSWR
3
Input Impedance
50ohm
Product Range
ANT-xCOILxx Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
