Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-2WHIP9-SMARPCopy
Manufacturer Standard Lead Time22 weeks
Order Code2759305
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.650 (CNY80.9645) |
| 5+ | CNY61.760 (CNY69.7888) |
| 10+ | CNY51.860 (CNY58.6018) |
| 50+ | CNY49.650 (CNY56.1045) |
| 100+ | CNY47.440 (CNY53.6072) |
| 250+ | CNY45.460 (CNY51.3698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.65 (CNY80.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-2WHIP9-SMARPCopy
Manufacturer Standard Lead Time22 weeks
Order Code2759305
Technical Datasheet
Antenna TypeWhip
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain9dBi
VSWR2
Input Power-
Input Impedance-
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 2.4GHz hinged whip antenna for Wi-Fi/WLAN applications
- Compliant with IEEE 802.11b and 802.11g wireless LANs
- Hinged adjustable 90degree SMA reverse polarity connector
Applications
Wireless
Technical Specifications
Antenna Type
Whip
Frequency Max
2.5GHz
Gain
9dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (07-Nov-2024)
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
