Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.310 (CNY69.2803) |
| 5+ | CNY47.710 (CNY53.9123) |
| 10+ | CNY40.130 (CNY45.3469) |
| 50+ | CNY37.750 (CNY42.6575) |
| 100+ | CNY35.340 (CNY39.9342) |
| 250+ | CNY34.010 (CNY38.4313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.31 (CNY69.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-2HEL28-SMACopy
Order Code3932648
Technical Datasheet
Antenna TypeHelical
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain1.5dBi
VSWR1.7
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
Helical
Frequency Max
2.5GHz
Gain
1.5dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
1.7
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
